Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
768 In Stock | 1 : ¥272.16000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
1,267 In Stock | 1 : ¥47.95000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 512Mbit | 32M x 16 | Parallel | 400 MHz | 15ns | 400 ps | 1.7V ~ 1.9V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 84-TFBGA | 84-FBGA (8x12.5) |