Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,226 In Stock | 1 : ¥2.46000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8 | SPI | 20 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
156 In Stock | 1 : ¥42.77000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | - | 12ns | 12 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 32-TFSOP (0.724", 18.40mm Width) | 32-TSOP I |