Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,671 In Stock | 1 : ¥25.61000 Cut Tape (CT) 2,500 : ¥17.82843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Mbit | 256K x 8 | I2C | 1 MHz | 10ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,048 In Stock | 1 : ¥43.10000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
597 In Stock | 1 : ¥130.04000 Tube | - | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 166 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOP2 | ||
1,115 In Stock | 1 : ¥272.15000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
1 In Stock | 1 : ¥103.69000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 4Gbit | 256M x 16 | Parallel | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | 1.6 GHz | - | - | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 4Gbit | 256M x 16 | Parallel | 1.6 GHz | - | 13.75 ns | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 4Gbit | 256M x 16 | Parallel | 1.6 GHz | - | 13.75 ns | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 4Gbit | 256M x 16 | Parallel | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 4Gbit | 256M x 16 | Parallel | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 4Gbit | 256M x 16 | Parallel | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 4Gbit | 256M x 16 | Parallel | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 125°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) |