Memory

Results: 2
Manufacturer
Infineon TechnologiesMicron Technology Inc.
Series
-FL-S
Write Cycle Time - Word, Page
8ms, 2.8ms-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
16-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SO
MT25QL01GBBB8ESF-0SIT
IC FLASH 1GBIT SPI 133MHZ 16SO
Micron Technology Inc.
1,286
In Stock
1 : ¥130.04000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
16 SOIC
S70FL01GSAGMFV010
IC FLASH 1GBIT SPI/QUAD 16SOIC
Infineon Technologies
2,246
In Stock
1 : ¥93.01000
Tray
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.