Memory

Results: 2
Manufacturer
ISSI, Integrated Silicon Solution IncSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROM
Technology
EEPROMSDRAM
Memory Size
2Mbit256Mbit
Memory Organization
256K x 88M x 32
Memory Interface
ParallelSPI
Clock Frequency
5 MHz143 MHz
Write Cycle Time - Word, Page
10ms-
Voltage - Supply
1.8V ~ 5.5V3V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)86-TFSOP (0.400", 10.16mm Width)
Supplier Device Package
8-SOIC86-TSOP II
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M95M02-DRMN6TP
IC EEPROM 2MBIT SPI 5MHZ 8SOIC
STMicroelectronics
45,899
In Stock
1 : ¥17.98000
Cut Tape (CT)
2,500 : ¥12.49322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
SPI
5 MHz
10ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
996
In Stock
1 : ¥56.65000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
8M x 32
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
86-TFSOP (0.400", 10.16mm Width)
86-TSOP II
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.