Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,513 In Stock | 1 : ¥65.92000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 512K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
451 In Stock | 1 : ¥184.23000 Tube | - | Tube | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 256Kbit | 32K x 8 | Parallel | 70ns | 70 ns | 4.75V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 28-DIP Module (0.600", 15.24mm) | 28-PCDIP, CAPHAT® |