Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,751 In Stock | 1 : ¥84.56000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM | 16Mbit | 2M x 8, 1M x 16 | Parallel | 55ns | 55 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
1,013 In Stock | 1 : ¥386.11000 Tray | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 32Mbit | 4M x 8, 2M x 16 | Parallel | 55ns | 55 ns | 2.2V ~ 3.7V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-FBGA (8x9.5) | |||
290 In Stock | 1 : ¥357.29000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM | 32Mbit | 4M x 8, 2M x 16 | Parallel | 55ns | 55 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
942 In Stock | 1 : ¥487.42000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM | 32Mbit | 2M x 16 | Parallel | 55ns | 55 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-TFBGA (7.5x8.5) | ||
0 In Stock Check Lead Time | 1,000 : ¥246.29414 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Volatile | SRAM | SRAM | 64Mbit | 8M x 8, 4M x 16 | Parallel | 55ns | 55 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 52-TFSOP (0.350", 8.89mm Width) | 52-TSOP II |