Memory

Results: 3
Manufacturer
MacronixMicrochip Technologyonsemi
Series
-MXSMIO™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
256Kbit1Mbit256Mbit
Memory Organization
32K x 8128K x 832M x 8
Memory Interface
I2CSPI
Clock Frequency
1 MHz120 MHz
Write Cycle Time - Word, Page
30µs, 750µs5ms
Access Time
500 ns550 ns
Voltage - Supply
1.8V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
CAT24C256WI-GT3
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
onsemi
26,856
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥3.54669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT24CM01-SSHD-B
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Microchip Technology
17,180
In Stock
1 : ¥14.86000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
550 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MX25L25645GM2I-08G
IC FLASH 256MBIT SPI 120MHZ 8SOP
Macronix
20,320
In Stock
1 : ¥30.79000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI
120 MHz
30µs, 750µs
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.