Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,648 In Stock | 1 : ¥54.76000 Cut Tape (CT) 1,500 : ¥39.08206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 2Mbit | 256K x 8 | SPI | 40 MHz | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
453 In Stock | 1 : ¥42.77000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 2Mbit | 256K x 8 | SPI | 50 MHz | - | 8 ns | 1.8V ~ 3.6V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
3,406 In Stock | 1 : ¥37.77000 Tube 795 : ¥91.87629 Tube | Tube Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 2Mbit | 256K x 8 | SPI | 40 MHz | - | - | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |