Memory

Results: 5
Manufacturer
Alliance Memory, Inc.Everspin Technologies Inc.ISSI, Integrated Silicon Solution Inc
Packaging
Tape & Reel (TR)Tray
Memory Type
Non-VolatileVolatile
Memory Format
DRAMRAM
Technology
MRAM (Magnetoresistive RAM)SDRAM - DDR3L
Memory Size
16Mbit4Gbit8Gbit
Memory Organization
2M x 8256M x 16512M x 16
Clock Frequency
800 MHz933 MHz
Write Cycle Time - Word, Page
15ns35ns-
Access Time
20 ns35 ns
Voltage - Supply
1.275V ~ 1.425V1.283V ~ 1.45V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)0°C ~ 95°C (TC)
Package / Case
48-LFBGA96-TFBGA
Supplier Device Package
48-FBGA (10x10)96-FBGA (13.5x9)96-FBGA (9x13)96-TWBGA (10x14)96-TWBGA (9x13)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
327
In Stock
1 : ¥90.06000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-TWBGA (9x13)
3,294
In Stock
1 : ¥265.58000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
933 MHz
-
20 ns
1.275V ~ 1.425V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (13.5x9)
MR0A08BCMA35
MR4A08BCMA35
IC RAM 16MBIT PARALLEL 48FBGA
Everspin Technologies Inc.
252
In Stock
1 : ¥465.23000
Tray
-
Tray
Active
Not Verified
Non-Volatile
RAM
MRAM (Magnetoresistive RAM)
16Mbit
2M x 8
Parallel
-
35ns
35 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-LFBGA
48-FBGA (10x10)
96-FBGA
AS4C512M16D3LC-12BIN
IC DRAM 8GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
31
In Stock
1 : ¥200.31000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (9x13)
0
In Stock
Check Lead Time
2,000 : ¥146.98423
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-TWBGA (10x14)
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.