Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,626 In Stock | 1 : ¥66.75000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 1.7V ~ 2V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock Check Lead Time | 1 : ¥272.16000 Cut Tape (CT) 2,500 : ¥189.52232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) |