SST25VF040B-50-4C-S2AF

DigiKey Part Number
SST25VF040B-50-4C-S2AF-ND
Manufacturer
Manufacturer Product Number
SST25VF040B-50-4C-S2AF
Description
IC FLASH 4MBIT SPI 50MHZ 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 50 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST25VF040B-50-4C-S2AF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
10µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
25¥9.38560¥234.64
100¥8.96350¥896.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.