Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
814 In Stock | 1 : ¥111.57000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 64M x 16 | Parallel | 60ns | 100 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LBGA | 64-FBGA (13x11) | |||
0 In Stock Check Lead Time | 216 : ¥473.34542 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 32Mbit | 2M x 16 | Parallel | 35ns | 35 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Automotive | AEC-Q100 | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP2 |