Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,318 In Stock | 1 : ¥130.04000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
7,834 In Stock | 1 : ¥190.55000 Tray | - | Tray | Not For New Designs | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 4Mbit | 512K x 8 | SPI | 40 MHz | - | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN-EP, Large Flag (5x6) | ||
346 In Stock | 1 : ¥2.46000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 64 x 16 | Microwire | 2 MHz | 6ms | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |