Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
917 In Stock | 1 : ¥46.55000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 2Gbit | 128M x 16 | Parallel | 800 MHz | - | 13.75 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
808 In Stock | 1 : ¥31.12000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 2Gbit | 256M x 8 | Parallel | - | 25ns | 25 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I |