Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,630 In Stock | 1 : ¥14.86000 Cut Tape (CT) 5,000 : ¥13.78347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Mbit | 128K x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock Check Lead Time | 676 : ¥74.05101 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 512Mbit | 64M x 8 | SPI - Quad I/O | 66 MHz | 750µs | 6.5 ns | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 24-TBGA | 24-BGA (8x6) |