M24512-RMN6TP | |
---|---|
DigiKey Part Number | 497-6350-2-ND - Tape & Reel (TR) 497-6350-1-ND - Cut Tape (CT) 497-6350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-RMN6TP |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24512-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.01000 | ¥60.10 |
25 | ¥5.93720 | ¥148.43 |
50 | ¥5.89960 | ¥294.98 |
100 | ¥5.27560 | ¥527.56 |
250 | ¥5.23096 | ¥1,307.74 |
500 | ¥5.15378 | ¥2,576.89 |
1,000 | ¥4.96939 | ¥4,969.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.82960 | ¥12,074.00 |
5,000 | ¥4.52626 | ¥22,631.30 |
12,500 | ¥4.37757 | ¥54,719.63 |