Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360 In Stock | 1 : ¥188.42000 Tray | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Synchronous, SDR | 18Mbit | 512K x 36 | Parallel | 167 MHz | - | 3.4 ns | 3.135V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x20) | |||
0 In Stock | 1 : ¥17.98000 Tube | - | Tube | Discontinued at Digi-Key | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O, QPI | 133 MHz | 800µs | - | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |