Memory

Results: 3
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
-FL-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
2Mbit256Mbit
Memory Organization
256K x 832M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
1 MHz133 MHz
Write Cycle Time - Word, Page
4ms10ms-
Voltage - Supply
1.8V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24M02-DRMN6TP
IC EEPROM 2MBIT I2C 1MHZ 8SOIC
STMicroelectronics
67,129
In Stock
1 : ¥25.61000
Cut Tape (CT)
2,500 : ¥17.82907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
I2C
1 MHz
10ms
450 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24M02-DWMN3TP/K
IC EEPROM 2MBIT I2C 1MHZ 8SOIC
STMicroelectronics
22,017
In Stock
1 : ¥38.01000
Cut Tape (CT)
2,500 : ¥27.15682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
I2C
1 MHz
4ms
450 ns
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
S25FL256SAGMFIR01
IC FLASH 256MBIT SPI/QUAD 16SOIC
Infineon Technologies
1,722
In Stock
1 : ¥49.34000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.