Memory

Results: 2
Series
FL-LFL-S
Memory Size
128Mbit512Mbit
Memory Organization
16M x 864M x 8
Memory Interface
SPI - Quad I/OSPI - Quad I/O, QPI
Package / Case
8-SOIC (0.209", 5.30mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
S25FL128LAGMFB010
IC FLASH 128MBIT SPI/QUAD 8SOIC
Infineon Technologies
426
In Stock
1 : ¥17.65000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
16-SOIC
S25FL512SAGMFB010
IC FLASH 512MBIT SPI/QUAD 16SOIC
Infineon Technologies
2,319
In Stock
1 : ¥65.43000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.