Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,564 In Stock | 1 : ¥51.39000 Tray | Tray | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI | 104 MHz | 30µs, 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | |||
2,985 In Stock | 1 : ¥41.95000 Cut Tape (CT) 3,000 : ¥28.81329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | SRAM | SRAM | 1Mbit | 128K x 8 | SPI | 20 MHz | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |