Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,278 In Stock | 1 : ¥48.11000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 264 Bytes x 32K pages | SPI | 85 MHz | 8µs, 5ms | - | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-VDFN Exposed Pad | 8-VDFN (6x8) | ||
0 In Stock Check Lead Time | 1 : ¥20.85000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 1M x 16 | Parallel | - | 10µs | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP |