Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
972 In Stock | 1 : ¥111.57000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 64M x 16 | Parallel | - | 60ns | 100 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP | |||
1,595 In Stock | 1 : ¥126.43000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 2Gbit | 128M x 16 | Parallel | 400 MHz | 15ns | 400 ps | 1.7V ~ 1.9V | -40°C ~ 95°C (TC) | Surface Mount | 84-TFBGA | 84-FBGA (9x12.5) | ||
0 In Stock Check Lead Time | 1,000 : ¥319.53479 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 8Mbit | 512K x 16 | Parallel | - | 45ns | 45 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II |