Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,269 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥2.21963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 128 x 16 | Microwire | 2 MHz | 6ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,497 In Stock | 100 : ¥4.14330 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
108 In Stock | 1 : ¥63.79000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 8M x 32 | Parallel | 166 MHz | - | 5.5 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 86-TFSOP (0.400", 10.16mm Width) | 86-TSOP II |