Memory

Results: 3
Manufacturer
Microchip TechnologyMicron Technology Inc.Renesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMSRAM
Technology
EEPROMSDRAM - DDR3LSRAM - Asynchronous
Memory Size
64Kbit1Mbit2Gbit
Memory Organization
8K x 864K x 16256M x 8
Memory Interface
I2CParallel
Clock Frequency
400 kHz800 MHz
Write Cycle Time - Word, Page
15ns5ms-
Access Time
13.75 ns15 ns900 ns
Voltage - Supply
1.283V ~ 1.45V2.7V ~ 5.5V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)
Package / Case
8-TSSOP (0.173", 4.40mm Width)44-TSOP (0.400", 10.16mm Width)78-TFBGA
Supplier Device Package
8-TSSOP44-TSOP II78-FBGA (8x10.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
3,309
In Stock
1 : ¥51.64000
Cut Tape (CT)
2,000 : ¥35.62021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
256M x 8
Parallel
800 MHz
-
13.75 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Automotive
AEC-Q100
Surface Mount
78-TFBGA
78-FBGA (8x10.5)
44-TSOP II
71V016SA15PHGI
IC SRAM 1MBIT PARALLEL 44TSOP II
Renesas Electronics Corporation
220
In Stock
1 : ¥49.50000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
64K x 16
Parallel
-
15ns
15 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
8-TSSOP
AT24C64B-10TU-2.7
IC EEPROM 64KBIT I2C 8TSSOP
Microchip Technology
740
In Stock
1 : ¥6.98000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.