Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,994 In Stock | 1 : ¥27.58000 Cut Tape (CT) 4,000 : ¥25.45304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Mbit | 256K x 8 | I2C | 1 MHz | 10ms | 450 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,786 In Stock | 1 : ¥27.58000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Mbit | 256K x 8 | I2C | 1 MHz | 10ms | 450 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥272.16000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
485 In Stock | 1 : ¥758.01000 Tray | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 64Mbit | 4M x 16 | Parallel | - | 55ns | 55 ns | 2.2V ~ 3.7V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFBGA | 48-FBGA (8x9.5) | |||
0 In Stock | 3,000 : ¥170.23686 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 16Gbit | 1G x 16 | POD | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 125°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (9x13) |