Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,623 In Stock | 1 : ¥28.08000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 8M x 8 | SPI - Quad I/O | 104 MHz | 1.5ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ | |||
24,658 In Stock | 1 : ¥54.76000 Cut Tape (CT) 1,500 : ¥39.08206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 2Mbit | 256K x 8 | SPI | 40 MHz | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
2,260 In Stock | 1 : ¥64.78000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 167 MHz | 12ns | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-VFBGA | 54-VFBGA (8x8) | ||
761 In Stock | 1 : ¥4.02000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8 | SPI | 10 MHz | 5ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |