Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,953 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥3.46690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,888 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,500 : ¥9.07765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 8M x 4 | SPI | 108 MHz | 5ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |