Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,314 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥4.86943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 8M x 4 | SPI - Quad I/O | 133 MHz | 50µs, 1.2ms | 2.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UDFN Exposed Pad | 8-USON (4x3) | |||
15,349 In Stock | 1 : ¥9.77000 Tube | Tube | Not For New Designs | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 133 MHz | 50µs, 1.2ms | 2.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP | |||
16,392 In Stock | 1 : ¥15.19000 Tube | Tube | Not For New Designs | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI | 86 MHz | 300µs, 5ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP |