Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,369 In Stock | 1 : ¥70.85000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (8x6) (MLP8) | ||
132 In Stock | 1 : ¥338.41000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 16Gbit | 1G x 16 | Parallel | 800 MHz | 15ns | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-LFBGA | 96-LWBGA (10x14) | ||
0 In Stock Check Lead Time | 480 : ¥83.70421 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR (SLC) | 1Gbit | 128M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 50µs, 1ms | 8 ns | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-LBGA | 24-LFBGA (6x8) |