Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,093 In Stock | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥2.72851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | I2C | 400 kHz | 5ms | 450 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
23,397 In Stock | 1 : ¥14.37000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,246 In Stock | 1 : ¥214.28000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 128M x 16 | Parallel | - | - | 120 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-FBGA (13x11) | |||
31,809 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥4.51541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | SPI | 20 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
83,576 In Stock | 1 : ¥9.93000 Cut Tape (CT) 5,000 : ¥9.13262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 1 MHz | 5ms | 550 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
1,722 In Stock | 1 : ¥49.34000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |