Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,469 In Stock | 1 : ¥56.07000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | 0°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
2,415 In Stock | 1 : ¥44.83000 Cut Tape (CT) 2,500 : ¥26.88711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x8) |