Memory

Results: 4
Manufacturer
Adesto TechnologiesMicrochip Technology
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-Key
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH
Memory Size
2Kbit64Kbit32Mbit
Memory Organization
256 Bytes x 16384 pages256 x 88K x 8
Memory Interface
I2CSPI
Clock Frequency
1 MHz100 MHz
Write Cycle Time - Word, Page
7µs, 3ms5ms
Access Time
550 ns4.5 µs
Voltage - Supply
1.7V ~ 3.6V1.7V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad8-UFDFN Exposed Pad
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)8-UDFN (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UDFN; 8MA2
AT24C02D-MAHM-T
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
32,087
In Stock
1 : ¥2.05000
Cut Tape (CT)
5,000 : ¥1.94490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
4.5 µs
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8-TSSOP
AT24C02C-XHM-B
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Microchip Technology
3,064
In Stock
1 : ¥2.05000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
AT24CS64-SSHM-B
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Microchip Technology
4,545
In Stock
1 : ¥4.60000
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-UDFN
AT25DF321A-MH-Y
IC FLASH 32MBIT SPI 100MHZ 8UDFN
Adesto Technologies
465
In Stock
1 : ¥30.21000
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
256 Bytes x 16384 pages
SPI
100 MHz
7µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.