Memory

Results: 2
Memory Size
512Kbit1Mbit
Memory Organization
64K x 8128K x 8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
24LC512-I/SN
IC EEPROM 512KBIT I2C 8SOIC
Microchip Technology
23,287
In Stock
1 : ¥14.37000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
24LC1025-I/SN
IC EEPROM 1MBIT I2C 400KHZ 8SOIC
Microchip Technology
2,777
In Stock
1 : ¥32.18000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.