N01S830HAT22I | |
---|---|
DigiKey Part Number | N01S830HAT22IOS-ND |
Manufacturer | |
Manufacturer Product Number | N01S830HAT22I |
Description | IC SRAM 1MBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | N01S830HAT22I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥38.06100 | ¥380.61 |
25 | ¥37.23640 | ¥930.91 |
50 | ¥37.03440 | ¥1,851.72 |
100 | ¥33.20620 | ¥3,320.62 |
300 | ¥33.08497 | ¥9,925.49 |
500 | ¥31.87604 | ¥15,938.02 |
1,000 | ¥30.30436 | ¥30,304.36 |