S70GL02GS12FHIV20 | |
---|---|
DigiKey Part Number | 448-S70GL02GS12FHIV20-ND |
Manufacturer | |
Manufacturer Product Number | S70GL02GS12FHIV20 |
Description | IC FLASH 2GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Parallel 120 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S70GL02GS12FHIV20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 120 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.28000 | ¥214.28 |
10 | ¥199.58900 | ¥1,995.89 |
25 | ¥197.44560 | ¥4,936.14 |
40 | ¥192.57525 | ¥7,703.01 |
180 | ¥169.05311 | ¥30,429.56 |
360 | ¥163.35072 | ¥58,806.26 |