M95M02-DRMN6TP | |
---|---|
DigiKey Part Number | 497-11405-2-ND - Tape & Reel (TR) 497-11405-1-ND - Cut Tape (CT) 497-11405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M02-DRMN6TP |
Description | IC EEPROM 2MBIT SPI 5MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 5 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M02-DRMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.13200 | ¥161.32 |
25 | ¥15.88120 | ¥397.03 |
50 | ¥15.84000 | ¥792.00 |
100 | ¥14.15450 | ¥1,415.45 |
250 | ¥13.68936 | ¥3,422.34 |
500 | ¥13.63960 | ¥6,819.80 |
1,000 | ¥12.70090 | ¥12,700.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.49322 | ¥31,233.05 |
5,000 | ¥11.49642 | ¥57,482.10 |