MB85RS256TYPNF-GS-BCERE1 | |
---|---|
DigiKey Part Number | 865-1284-2-ND - Tape & Reel (TR) 865-1284-1-ND - Cut Tape (CT) 865-1284-6-ND - Digi-Reel® |
Manufacturer | Fujitsu Semiconductor Memory Solution |
Manufacturer Product Number | MB85RS256TYPNF-GS-BCERE1 |
Description | IC FRAM 256KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.84300 | ¥298.43 |
25 | ¥29.19720 | ¥729.93 |
50 | ¥29.04140 | ¥1,452.07 |
100 | ¥26.03900 | ¥2,603.90 |
250 | ¥25.94396 | ¥6,485.99 |
500 | ¥24.99590 | ¥12,497.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥23.76355 | ¥35,645.32 |
3,000 | ¥22.59431 | ¥67,782.93 |