M24256-BWMN6P | |
---|---|
DigiKey Part Number | 497-8579-5-ND |
Manufacturer | |
Manufacturer Product Number | M24256-BWMN6P |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BWMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥4.01400 | ¥40.14 |
25 | ¥3.73040 | ¥93.26 |
50 | ¥3.70900 | ¥185.45 |
100 | ¥3.29370 | ¥329.37 |
300 | ¥3.25207 | ¥975.62 |
500 | ¥3.20286 | ¥1,601.43 |
1,000 | ¥3.11723 | ¥3,117.23 |
5,000 | ¥2.80227 | ¥14,011.35 |