Memory

Results: 3
Manufacturer
Micron Technology Inc.onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NAND (SLC)
Memory Size
64Kbit8Gbit
Memory Organization
8K x 88G x 1
Write Cycle Time - Word, Page
3.5ms5ms-
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)24-TBGA
Supplier Device Package
8-SOIC8-SOP-J24-T-PBGA (6x8)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
CAT25640VI-GT3
IC EEPROM 64KBIT SPI 20MHZ 8SOIC
onsemi
9,776
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥3.26851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
20 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
BR25H640FJ-5ACE2
IC EEPROM 64KBIT SPI 20MHZ 8SOPJ
Rohm Semiconductor
2,880
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,500 : ¥5.32590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
20 MHz
3.5ms
-
1.7V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
IC FLASH 8GBIT SPI 83MHZ 24TPBGA
MT29F8G01ADAFD12-AAT:F
IC FLASH 8GBIT SPI 83MHZ 24TPBGA
Micron Technology Inc.
0
In Stock
1 : ¥105.57000
Tray
-
Tray
Active
-
Non-Volatile
FLASH
FLASH - NAND (SLC)
8Gbit
8G x 1
SPI
-
-
7 ns
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
24-TBGA
24-T-PBGA (6x8)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.