Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,451 In Stock | 1 : ¥24.05000 Cut Tape (CT) 4,000 : ¥15.91302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Mbit | 128K x 8 | I2C | 1 MHz | 4ms | 450 ns | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock | 152 : ¥70.22895 Tray | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 16Gbit | - | eMMC | - | - | - | 1.8V, 3.3V | -25°C ~ 85°C | - | - | Surface Mount | 153-FBGA | 153-FBGA (11.5x13) |