Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,436 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,500 : ¥10.58946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 1 MHz | 4ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-MLP (2x3) | ||
22,186 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,500 : ¥2.02000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | I2C | 1 MHz | 4ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,021 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥3.19154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 1 MHz | 4ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,390 In Stock | 1 : ¥15.02000 Cut Tape (CT) 4,000 : ¥10.45767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Mbit | 128K x 8 | SPI | 16 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |