Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,215 In Stock | 1 : ¥46.71000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (6x5)(MLP8) | ||
2,332 In Stock | 1 : ¥162.06000 Cut Tape (CT) 2,000 : ¥111.86044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | eMMC | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
768 In Stock | 1 : ¥272.16000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
1,363 In Stock | 1 : ¥280.28000 Cut Tape (CT) 1,000 : ¥196.39371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 16Gbit | 2G x 8 | ONFI | - | 20ns | 20 ns | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
164 In Stock | 1 : ¥369.36000 Tray | Tray | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 4Mbit | 256K x 16 | Parallel | - | 110ns | 110 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TFBGA | 48-FBGA (6x8) | |||
938 In Stock | 1 : ¥722.38000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 64Gbit | 8G x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
783 In Stock | 1 : ¥2,093.34000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 256Gbit | 32G x 8 | Parallel | 100 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LBGA | 100-LBGA (12x18) | ||
132 In Stock | 1 : ¥142.19000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 32Gbit | 4G x 8 | eMMC | 200 MHz | - | - | 2.7V ~ 3.6V | -25°C ~ 85°C | - | - | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | |||
150 In Stock | 1 : ¥245.88000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (pSLC) | 32Gbit | 4G x 8 | eMMC | 200 MHz | - | - | 2.7V ~ 3.6V | -25°C ~ 85°C | - | - | Surface Mount | 100-LBGA | 100-FBGA (14x18) | |||
0 In Stock | 1,080 : ¥99.74654 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 125°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) |