Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
814 In Stock | 1 : ¥386.09000 Tray | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 32Mbit | 4M x 8, 2M x 16 | Parallel | - | 55ns | 55 ns | 2.2V ~ 3.7V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-FBGA (8x9.5) | |||
20,093 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,300 : ¥6.23925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | SPI | 10 MHz | 5ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
3 In Stock | 1 : ¥1,953.62000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Synchronous, SDR | 72Mbit | 2M x 36 | Parallel | 250 MHz | - | 3 ns | 3.135V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 165-LBGA | 165-FBGA (15x17) | ||
0 In Stock Check Lead Time | 2,000 : ¥139.60790 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 1Mbit | 128K x 8 | Parallel | - | 45ns | 45 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-FBGA (6x10) |