Memory

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Size
512Kbit2Mbit
Memory Organization
64K x 8256K x 8
Memory Interface
I2CSPI
Clock Frequency
400 kHz1 MHz5 MHz
Write Cycle Time - Word, Page
5ms10ms
Access Time
550 ns900 ns
Voltage - Supply
1.7V ~ 3.6V1.8V ~ 5.5V2.5V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT24C512C-SSHM-T
IC EEPROM 512KBIT I2C 8SOIC
Microchip Technology
18,750
In Stock
1 : ¥9.93000
Cut Tape (CT)
4,000 : ¥9.13263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT24C512C-SSHD-T
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Microchip Technology
7,239
In Stock
1 : ¥9.93000
Cut Tape (CT)
4,000 : ¥9.13263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
5ms
550 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M95M02-DRMN6TP
IC EEPROM 2MBIT SPI 5MHZ 8SOIC
STMicroelectronics
45,884
In Stock
1 : ¥17.98000
Cut Tape (CT)
2,500 : ¥12.49322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
SPI
5 MHz
10ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.