Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,560 In Stock | 1 : ¥95.07000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 1G x 8 | Parallel | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | Surface Mount | 78-TFBGA | 78-FBGA (7.5x11) | ||
9,953 In Stock | 1 : ¥3.61000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 2M x 4, 4M x 2, 8M x 1 | SPI | 104 MHz | 100µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) | |||
0 In Stock | 4,840 : ¥73.99086 Tube | Tube | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O, DTR | 166 MHz | 60µs, 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOP |