25AA1024-I/SM

DigiKey Part Number
25AA1024-I/SM-ND
Manufacturer
Manufacturer Product Number
25AA1024-I/SM
Description
IC EEPROM 1MBIT SPI 20MHZ 8SOIJ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
25AA1024-I/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.25000¥33.25
25¥31.96560¥799.14
100¥30.97070¥3,097.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.