Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,268 In Stock | 1 : ¥36.62000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | 1.8ms | 5 ns | 2.7V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SO | ||
1,751 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥2.21974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 8Kbit | 1K x 8 | I2C | 1 MHz | 5ms | 450 ns | 1.7V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
5,389 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥2.95963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 128 x 16 | Microwire | 2 MHz | 6ms | - | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |