Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,260 In Stock | 1 : ¥24.47000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH | 1Mbit | 128K x 8 | Parallel | 20µs | 70 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | |||
2,513 In Stock | 1 : ¥65.92000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 512K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP |