Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,093 In Stock | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥2.72851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | I2C | 400 kHz | 5ms | 450 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock | 5,700 : ¥26.03265 Tray | Tray | Last Time Buy | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 256Mbit | 64M x 4, 128M x 2, 256M x 1 | SPI - Quad I/O, QPI | 166 MHz | 60µs, 750µs | 4 ns | 1.65V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 8-WLGA Exposed Pad | 8-WLGA (6x5) |